• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2580930000 ELS 6/30 K MC SDR Cable markers Fitting type: Adhesive No. of markers: 16 16 pc(s)

Product type
Cable markers
Fitting type
Adhesive
Type
ELS 6/30 K MC SDR
Material
Plastic
Series
ELS
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

ELS 6/30 K MC SDR

Product type

Cable markers

Fitting type

Adhesive

Material

Plastic

Series

ELS

Adhesive (yes/no)

Yes

No. of markers

16

Dim

(L x W) 30 mm x 6 mm

Content

16 pc(s)

Width

6 mm

Length

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3750193 Weidmüller 2580930000 ELS 6/30 K MC SDR Cable markers Fitting type: Adhesive No. of markers: 16 16 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?