
Highlights & Details
Checks racing series terminal
- AAP21 4 DT BL/OR
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Serial test terminal
- Features
+ push-in spring bracket
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
12
- AWG max.
12
- Clamp width
6.10 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Factory colour
Blue
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
250 V
- Min. stripping length
26 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2582520000
- Content
50 pc(s)
- Type
AAP21 4 DT BL/OR
- Dim
(L x W x H) 55 x 6.10 x 82 mm
- Width
6.10 mm
- Height
82 mm
- Length
55 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1948990 Weidmüller 2582520000 Serial test terminal 6.10 mm Push-in connector Blue 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1948990 Weidmüller 2582520000 Serial test terminal 6.10 mm Push-in connector Blue 50 pc(s) Piece
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












