• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2589840000 Cable duct (L x W x H) 2 m x 60 mm x 80 mm 12 pc(s) Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 729 g
  • Side wall design: Slotted
  • flammability class according to UL 94: V-0
  • Cover: Yes
  • Application temperature range: -5...60 °C
  • flexible wiring duct: No
  • Halogens: Yes
  • Creepage current proof: Yes
  • Mounting type: Screwed, glued, riveted
  • Usable cross-section: 4.175 mm²
  • Slotted distance: 12 mm
  • Slot width: 8 mm
  • Material: PVC- / lead-free
  • Floor rail: 1
Product type

Cable duct

Content

12 pc(s)

Factory colour

Grey

Dim

(L x W x H) 2 m x 60 mm x 80 mm

Length

2 m

Width

60 mm

Height

80 mm

Documents & Downloads

Datasheet

Datasheet 1760978 Weidmüller 2589840000 Cable duct (L x W x H) 2 m x 60 mm x 80 mm 12 pc(s) Grey

User & Safety Instructions

User & Safety Instructions 1760978 Weidmüller 2589840000 Cable duct (L x W x H) 2 m x 60 mm x 80 mm 12 pc(s) Grey

Description

Wiring channel to guide lines, cables and wires.
The accurate perforated base
According to DIN EN 50085-2-3 enables you a
Precise Installation. In addition to wire catches as
Fixing the aid already installed wire, the
Optimum locking mechanism both a simple
Snapping, as well as a secure grip on the cover.

This text is machine translated.