• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2597240000 PCB connector Total number of pins 5 20 pc(s)

Product type
PCB connector
Total no. of pins
5
CS
10.16 mm
Content
20 pc(s)
Total number of pins
5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 5
  • Content 20 pc(s)

Our service for you

Technical specifications

  • PCB mounting: THT solder connection
  • Departure angle: 90°
  • Number of solder pins per pin: 3
  • Mounting hole diameter 1.6 mm
  • Insulation material: PBT GF
  • Storage temperature: -25 °C to +55 °C.
  • Creepage distance min. 10.5 mm
  • Air distance min.: 8.9 mm
  • Touch protection: IP20 inserted
  • Short-term current strength: 3 x 1s with 1000 A.
  • Soldering pin length 3.5 mm
Product type

PCB connector

Total no. of pins

5

Total number of pins

5

CS

10.16 mm

Nominal current

60 A

Nominal current - rounded value

60 A

Connection

THT

Soldering

Factory colour

Black

Case material

PA

Manufacturer part #

2597240000

Content

20 pc(s)

Contact material

Copper

Max. temperature

+120 °C

Min. temperature

-50 °C

Type

SU 10.16HP/05/90MF4 3.5AG BK BX

Resistance

2 mΩ

Insulation resistance

100 MΩ

Nominal voltage

300 V

Number of pins

5

RoHS-compliant

Yes

Mating cycles

50

Pin length

3.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1950668 Weidmüller 2597240000 PCB connector Total number of pins 5 20 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?