• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2604130000 Screw terminal 1.5 mm² Number of pins 4 Black 530 pc(s)

Product type
Screw terminal
CS
3.5 mm
Pins per row
4
Number of pins
4
Connection
Print
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

LSF-SMT 3.50/04/90 1.5SN BK RL SO

Product type

Screw terminal

CS

3.5 mm

Pins per row

4

Number of pins

4

Series

LSF

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Connection

Print

Push-in connector

Nominal current

12 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

12 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

28

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Copper alloy

Factory colour

Black

Weight

3.38 g

Manufacturer part #

2604130000

Content

530 pc(s)

Nominal voltage

300 V

Width

14.7 mm

Height

11.15 mm

Length

14.75 mm

Type

LSF-SMT 3.50/04/90 1.5SN BK RL SO

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953505 Weidmüller 2604130000 Screw terminal 1.5 mm² Number of pins 4 Black 530 pc(s)

User & Safety Instructions

User & Safety Instructions 1953505 Weidmüller 2604130000 Screw terminal 1.5 mm² Number of pins 4 Black 530 pc(s)