PCB connector
16
16
5.08 mm
20 A
20 A
DIN 5264
DIN ISO 8764-2-PH
DIN ISO 8764-2-PZ
Screws
Plug
Green
PA
2605190000
324 pc(s)
Copper
14.1 mm
+100 °C
-50 °C
BLZP 5.08HC/16/90F AU GN BX
30 AWG - 12 AWG
14.1 mm x 27.1
5 mΩ
100 MΩ
0.13 mm² - 4 mm²
Gold plated
14.1 mm x 27.1 mm
300 V
16
4 mm²
Yes
25
not relevant
Datasheet 1950679 Weidmüller 2605190000 PCB connector Total number of pins 16 324 pc(s)
User & Safety Instructions 1950679 Weidmüller 2605190000 PCB connector Total number of pins 16 324 pc(s)