• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2619890000 White 350 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
White
Imprint
Ohne Aufdruck
Dim
(W x H) 10 mm x 8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V-2
  • operating temperature range: -50...90 °C
  • Halogen: No
  • Font size: 7 x 9.5 mm
Packaging type

Piece

Factory colour

White

Imprint

Ohne Aufdruck

Type

Blank

Dim

(W x H) 10 mm x 8 mm

Connector colour

White

Manufacturer part #

2619890000

Content

350 pc(s)

Clamp width

10 mm

Material

ABS-PC

TPU

Width

10 mm

Height

8 mm

Type

WS-A 8/10 MM WS

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244247 Weidmüller 2619890000 White 350 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.