• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2619920000 White 500 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
White
Imprint
Ohne Aufdruck
Dim
(W x H) 7.5 mm x 5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V-2
  • operating temperature range: -50...90 °C
  • Halogen: No
  • Font size: 4.5 x 7 mm
Packaging type

Piece

Factory colour

White

Imprint

Ohne Aufdruck

Type

Blank

Dim

(W x H) 7.5 mm x 5 mm

Manufacturer part #

2619920000

Content

500 pc(s)

Material

ABS-PC

TPU

Width

7.5 mm

Height

5 mm

Type

DEK 5/7.5 MM WS

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244250 Weidmüller 2619920000 White 500 pc(s)