• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2635520000 Yellow 40 pc(s)

Image similar
Packaging type
Piece
Type
Special characters
Factory colour
Yellow
Imprint
Blitzpfeil
Dim
(L x W x H) 4.8 x 3.5 x 6.2 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Yellow

Imprint

Blitzpfeil

Type

Special characters

Dim

(L x W x H) 4.8 x 3.5 x 6.2 mm

Manufacturer part #

2635520000

Content

40 pc(s)

Material

PA 6.6

Width

3.5 mm

Height

6.2 mm

Length

4.8 mm

RoHS-compliant

Yes

Type

AAM 1.5 YE FLASH

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537601 Weidmüller 2635520000 Yellow 40 pc(s)