• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2635550000 Yellow 40 pc(s)

Image similar
Packaging type
Piece
Type
Special characters
Factory colour
Yellow
Imprint
Blitzpfeil
Dim
(L x W x H) 5.8 x 5.1 x 8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

Yellow

Imprint

Blitzpfeil

Type

Special characters

Dim

(L x W x H) 5.8 x 5.1 x 8 mm

Manufacturer part #

2635550000

Content

40 pc(s)

Material

PA 6.6

Width

5.1 mm

Height

8 mm

Length

5.8 mm

RoHS-compliant

Yes

Type

AAM 2.5 YE FLASH

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537604 Weidmüller 2635550000 Yellow 40 pc(s)