

Box
PCB connector
11
Socket
5 mm
Screws
Green
Plastic
2644580000
1 pc(s)
Copper alloy tin plated
105 °C
-40 °C
CPS 5.00/11/90F SN GN BX
Tin
320 V
11
4 mm²
Flexible PCB-connector
Green
320 V
11
Bus
Plastic
Uncoated
-40-105 °C
4 kV
6021
Screw connection
Tin
III
2
Tubular cable
5 mm
5 mm
0.2-2.5 mm²
0.2-2.5 mm²
0.2-2.5 mm²
0.12-4 mm²
Polyamide (PA)
Other copper alloys
V0
Datasheet 3767207 Weidmüller 2644580000 PCB connector Total number of pins 11 1 pc(s) Box
User & Safety Instructions 3767207 Weidmüller 2644580000 PCB connector Total number of pins 11 1 pc(s) Box