• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2645360000 PCB connector Total number of pins 20 No. of rows 1 1 pc(s) Box

Product type
PCB connector
Total no. of pins
20
Connector type
Pin
CS
5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector (PCB terminal), 320 V, 15 A, pitch in mm: 5.00, pin number 20, THT solder connection, box

  • No. of rows 1
  • Content 1 pc(s)

Technical specifications

Packaging type

Box

Product type

PCB connector

Total no. of pins

20

Connector type

Pin

Connector orientation

Parallel (to the PCB)

No. of rows

1

CS

5 mm

Connection

THR

Factory colour

Green

Case material

PA

Manufacturer part #

2645360000

Content

1 pc(s)

Max. temperature

105 °C

Min. temperature

-40 °C

Type

CH 5.00/20/90F 3.9SN GN BX

Board contact surface

Tin

Nominal voltage

320 V

Number of pins

20

Pin length

3.9 mm

Flexible PCB-connector

Green

320 V

20

Pin

-40-105 °C

Solder

4 kV

THR connection

Tin

II

2

3.9 mm

5 mm

1

Other

5 mm

Fixed connector

Polyamide (PA)

0°/180° (horizontal)

Other

V0

Documents & Downloads

Datasheet

Datasheet 3767330 Weidmüller 2645360000 PCB connector Total number of pins 20 No. of rows 1 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3767330 Weidmüller 2645360000 PCB connector Total number of pins 20 No. of rows 1 1 pc(s) Box

Description

Plug-in board connection with innovative connection technology for safe and intuitive handling.

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?