

Box
PCB connector
20
Pin
Parallel (to the PCB)
2
5 mm
THR
Green
PA
2646730000
1 pc(s)
105 °C
-40 °C
CHDV 5.00/20/90G 3.5SN GN BX
Tin
320 V
20
3.5 mm
Flexible PCB-connector
Green
320 V
20
Pin
-40-105 °C
Solder
4 kV
THR connection
Tin
II
2
3.5 mm
5 mm
2
Other
5 mm
Fixed connector
Polyamide (PA)
0°/180° (horizontal)
Other
V0
Datasheet 3767515 Weidmüller 2646730000 PCB connector Total number of pins 20 No. of rows 2 1 pc(s) Box
User & Safety Instructions 3767515 Weidmüller 2646730000 PCB connector Total number of pins 20 No. of rows 2 1 pc(s) Box