• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2647930000 PCB connector Total number of pins 24 1 pc(s) Box

Product type
PCB connector
Total no. of pins
24
Connector type
Socket
CS
5.08 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector (conductor connection), 320 V, 22 A, pitch in mm: 5.08, 4 mm², pin number: 24, bracket connection, box

  • Content 1 pc(s)

Technical specifications

Packaging type

Box

Product type

PCB connector

Total no. of pins

24

Connector type

Socket

Connector orientation

Parallel (to the PCB)

CS

5.08 mm

Connection

Screws

Factory colour

Green

Case material

Plastic

Manufacturer part #

2647930000

Content

1 pc(s)

Contact material

Copper alloy tin plated

Max. temperature

105 °C

Min. temperature

-40 °C

Type

CPS 5.08/24/90F SN GN BX

Connector contact surface

Tin

Nominal voltage

320 V

Number of pins

24

Cross section

4 mm²

Flexible PCB-connector

Green

320 V

24

Bus

Plastic

Uncoated

-40-105 °C

4 kV

6021

Screw connection

Tin

III

2

Tubular cable

5.08 mm

5.08 mm

0.2-4 mm²

0.2-2.5 mm²

0.2-2.5 mm²

0.12-4 mm²

Polyamide (PA)

Other copper alloys

180° (horizontal)

V0

Documents & Downloads

Datasheet

Datasheet 3767598 Weidmüller 2647930000 PCB connector Total number of pins 24 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3767598 Weidmüller 2647930000 PCB connector Total number of pins 24 1 pc(s) Box

Description

Pluggable PCB connection with innovative connection technology for safe and intuitive use.

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?