• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2648230000 PCB connector Total number of pins 8 1 pc(s) Box

Product type
PCB connector
Total no. of pins
8
Connector type
Socket
CS
5.08 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector (conductor connection), 320 V, 18 A, pitch in mm: 5.08, 4 mm², pin number: 8, bracket connection, box

  • Content 1 pc(s)

Technical specifications

Packaging type

Box

Product type

PCB connector

Total no. of pins

8

Connector type

Socket

Connector orientation

Parallel (to the PCB)

CS

5.08 mm

Connection

Screws

Factory colour

Green

Case material

Plastic

Manufacturer part #

2648230000

Content

1 pc(s)

Contact material

Copper alloy tin plated

Max. temperature

105 °C

Min. temperature

-40 °C

Type

CPS 5.08/08/270F SN GN BX

Connector contact surface

Tin

Nominal voltage

320 V

Number of pins

8

Cross section

4 mm²

Flexible PCB-connector

Green

320 V

8

Bus

Plastic

Uncoated

-40-105 °C

4 kV

6021

Screw connection

Tin

III

2

Tubular cable

5.08 mm

5.08 mm

0.2-4 mm²

0.2-2.5 mm²

0.2-2.5 mm²

0.12-4 mm²

Polyamide (PA)

Other copper alloys

180° (horizontal)

V0

Documents & Downloads

Datasheet

Datasheet 3767813 Weidmüller 2648230000 PCB connector Total number of pins 8 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3767813 Weidmüller 2648230000 PCB connector Total number of pins 8 1 pc(s) Box

Description

Pluggable PCB connection with innovative connection technology for safe and intuitive use.

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?