

Box
PCB connector
22
Pin
Perpendicular (to the PCB)
1
5.08 mm
THR
Green
PA
2648830000
1 pc(s)
105 °C
-40 °C
CH 5.08/22/180F 3.9SN GN BX
Tin
320 V
22
3.9 mm
Flexible PCB-connector
Green
320 V
22
Pin
-40-105 °C
Solder
4 kV
THR connection
Tin
II
2
3.9 mm
5.08 mm
1
Other
5.08 mm
Fixed connector
Polyamide (PA)
90° (upwards vertical)
Other
V0
Datasheet 3767772 Weidmüller 2648830000 PCB connector Total number of pins 22 No. of rows 1 1 pc(s) Box
User & Safety Instructions 3767772 Weidmüller 2648830000 PCB connector Total number of pins 22 No. of rows 1 1 pc(s) Box