

Box
TMS 5.00/07/90 3.0SN GN BX
PCB terminal
5 mm
7
Soldering
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
Parallel (to the PCB)
Polyamide
Green
2651000000
1 pc(s)
250 V
TMS 5.00/07/90 3.0SN GN BX
Green
250 V
-40-105 °C
Solder
2.5 kV
6021
II
2
Screw connection
Soldering connection
3 mm
5 mm
Other
0.2-2.5 mm²
0.2-1.5 mm²
0.2-2.5 mm²
Polyamide (PA)
0°/180° (horizontal)
Other
7
V0
Datasheet 3767522 Weidmüller 2651000000 PCB terminal 2.5 mm² Number of pins 7 Green 1 pc(s) Box
User & Safety Instructions 3767522 Weidmüller 2651000000 PCB terminal 2.5 mm² Number of pins 7 Green 1 pc(s) Box