• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2651300000 PCB terminal 1.5 mm² Number of pins 18 Green 1 pc(s) Box

Packaging type
Box
Product type
PCB terminal
CS
5 mm
Number of pins
18
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal, 400 V, 20 A, pitch in mm: 5.00, 2.5 mm², number of pins: 18, bracket connection, THT solder connection, 135°,box

  • Content 1 pc(s)

Technical specifications

Packaging type

Box

Type

TSS 5.00/18/135 3.3SN GN BX

Product type

PCB terminal

CS

5 mm

Number of pins

18

Connection

Soldering

Nominal current

20 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Connector orientation

At an angle (to the PCB)

Enclosure material

Polyamide

Factory colour

Green

Manufacturer part #

2651300000

Content

1 pc(s)

Nominal voltage

400 V

Type

TSS 5.00/18/135 3.3SN GN BX

Green

400 V

-40-105 °C

Solder

4 kV

6021

II

2

Screw connection

Soldering connection

3.3 mm

5 mm

Other

0.2-2.5 mm²

0.2-1.5 mm²

0.2-1.5 mm²

Polyamide (PA)

45°/135° (downwards inclined)

Other

18

V0

Documents & Downloads

Datasheet

Datasheet 3767794 Weidmüller 2651300000 PCB terminal 1.5 mm² Number of pins 18 Green 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3767794 Weidmüller 2651300000 PCB terminal 1.5 mm² Number of pins 18 Green 1 pc(s) Box

Description

PCB terminal (PCB terminal, circuit board terminal) for secure, simple data transfer directly to the PCB.

This text is machine translated.