• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2659310000 CB-UVR 98/2.5 BK Cable tie 98 mm 2.5 mm Black UV-proof 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
98 mm
Cable tie width
2.5 mm
Cable tie features
UV-proof
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

98 mm

Cable tie width

2.5 mm

Cable tie features

UV-proof

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Plastic

Manufacturer part #

2659310000

Minimum holding force

80 N

RoHS-compliant

Yes

Type

CB-UVR 98/2.5 BK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537958 Weidmüller 2659310000 CB-UVR 98/2.5 BK Cable tie 98 mm 2.5 mm Black UV-proof 100 pc(s)