• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2659960100 Sensor/actuator data cable (pre-fab) Plug, straight 1.00 m No. of pins (RJ): 4 1 pc(s) Piece

Image similar
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Connection side A
Plug, straight
Connection side B
Plug, straight
No. of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Insulation resistance> 108 Ω
  • Transmission rate 100 MBit/s.
Packaging type

Piece

Type

HDC XX5E02 MMSXXXX-0100

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Connection side A

Plug, straight

Connection side B

Plug, straight

No. of pins

4

Cable length

1.00 m

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Plug

Coding

D

Contact surface

Au (gold)

Features

Oil-resistant

Manufacturer part #

2659960100

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245605 Weidmüller 2659960100 Sensor/actuator data cable (pre-fab) Plug, straight 1.00 m No. of pins (RJ): 4 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?