• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2662450000 Sensor/actuator connector M8 Plug No. of pins (RJ): 3 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector
Connector type
Plug
Connector standard
Sensor connector
Connection side A
M8
Connection side B
M8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mating cycles: 100
Packaging type

Piece

Type

SAIEND 1/4 M8G 3P

Product type

Sensor/actuator connector

Connector type

Plug

Connector standard

Sensor connector

Connection side A

M8

Connection side B

M8

No. of pins

3

Connection

M8 plug

Thread type connection side

M8

Thread type (wiring and installation)

M8

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

2662450000

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245643 Weidmüller 2662450000 Sensor/actuator connector M8 Plug No. of pins (RJ): 3 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.