• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2666990000 Socket inset 24 Snap-in 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Socket inset
Connection
Snap-in
Features
tin-plated contacts
Total no. of pins
24
Core cross section (max.)
2.5 mm²
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket inset

Features

tin-plated contacts

Connection

Snap-in

Total no. of pins

24

Core cross section (max.)

2.5 mm²

Number of pins

24

Core cross section (min.)

1 mm²

Content

1 pc(s)

UKCA

yes