• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2668190000 Plug inset 2 Crimp 1 pc(s)

Image similar
Product type
Plug inset
Connection
Crimp
Total no. of pins
2
Core cross section (max.)
25 mm²
Number of pins
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Plug inset

Connection

Crimp

Total no. of pins

2

Core cross section (max.)

25 mm²

Number of pins

2

Core cross section (min.)

6 mm²

Content

1 pc(s)

UKCA

yes