• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2668710000 Industrial terminal block 8.1 mm Jack connector Blue 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Industrial terminal block
Connection
Jack connector
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Industrial terminal block

Connection

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Clamp width

8.1 mm

Factory colour

Blue

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

800 V

Manufacturer part #

2668710000

Content

50 pc(s)

Type

AITB 6 BB 2C BL

Dim

(L x W x H) 76.6 x 8.1 x 76.6 mm

Width

8.1 mm

Height

76.6 mm

Length

76.6 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Blue

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537710 Weidmüller 2668710000 Industrial terminal block 8.1 mm Jack connector Blue 50 pc(s) Piece