• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2668970000 Blue 20 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Blue
Dim
(L x W x H) 50.21 x 3 x 102.9 mm
Type
snap-in
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

Blue

Type

Blank

Dim

(L x W x H) 50.21 x 3 x 102.9 mm

Type

snap-in

Connector colour

Blue

Manufacturer part #

2668970000

Content

20 pc(s)

Material

Wemid

Width

3 mm

Height

102.9 mm

Length

50.21 mm

RoHS-compliant

Yes

Type

APP ITB 2.5 BB BL

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537806 Weidmüller 2668970000 Blue 20 pc(s)