• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2673710000 Crimp contact M12 Crimp contact 100 pc(s) Bag

Image similar
Product type
Crimp contact
Connector type
Crimp contact
Connector standard
SAI Weidmüller
Connection side A
M12
Nominal current
7 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Bag

Type

SAI-M12-KSC-22/24

Product type

Crimp contact

Connector type

Crimp contact

Connector standard

SAI Weidmüller

Connection side A

M12

Nominal current

7 A

Nominal current - rounded value

7 A

Connector cross-section (max.)

0.33 mm²

Outside Ø

1 mm

Cross-section (sensor/actuator wiring)

0.33 mm²

Connection

Crimp

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

Copper alloy

Contact surface

Gold plated

max. cross section

0.326 mm²

Min. cross section

0.205 mm²

Min. temperature

55 °C

Max. temperature

125 °C

Manufacturer part #

2673710000

Content

100 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542230 Weidmüller 2673710000 Crimp contact M12 Crimp contact 100 pc(s) Bag

What kind of Sensor/Actuator Connectors are you looking for?