• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2675730000 PG terminal 3.5 mm Push-in connector, Jack connector Green-yellow 50 pc(s) Package

Image similar
Packaging type
Package
Product type
PG terminal
Connection
Push-in connector
Jack connector
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Package

Product type

PG terminal

Features

+ push-in spring bracket

Connection

Push-in connector

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Clamp width

3.5 mm

No. of rows

1

Factory colour

Green-yellow

Manufacturer part #

2675730000

Content

50 pc(s)

Type

APGTB 1.5 PE 3C/1 DL

Dim

(W x H) 3.5 mm x 62 mm

Width

3.5 mm

Height

62 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537775 Weidmüller 2675730000 PG terminal 3.5 mm Push-in connector, Jack connector Green-yellow 50 pc(s) Package