
Technical specifications
- Product type
Industrial Ethernet switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
8
- SFP ports
4 x
- No. of 100 Mbps/1Gbps/10Gbps ports
8 x
- 10/100 Mbps ports
8 x
- 10/100/1000 Mbps ports
8 x
- Jumbo frames
Yes
- Width
54.3 mm
- Height
145.1 mm
- Depth
108.3 mm
- Type
IE-SW-AL12M-8GT-4GESFP
- Interfaces
RJ45
SFP
RS232
IP30
- Operating voltage
24 V DC
- Max. ambient temperature
+75 °C
- Min. ambient temperature
-40 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2538674 Weidmüller 2682340000 IE-SW-AL12M-8GT-4GESFP Industrial Ethernet switch 10 / 100 / 1000 MBit/s
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















