
Technical specifications
- Product type
Industrial Ethernet switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
8
- IEEE 802.3af PoE
8
- No. of 100 Mbps/1Gbps/10Gbps ports
8 x
- 10/100/1000 Mbps ports
8 x
- Jumbo frames
Yes
- Router features
PoE
- Width
41 mm
- Height
144.3 mm
- Depth
94.9 mm
- Type
IE-SW-EL08-8GTPOE
- Interfaces
RJ45
IP30
- Operating voltage
12 V DC
24 V DC
48 V DC
- Max. ambient temperature
+75 °C
- Min. ambient temperature
-40 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2538682 Weidmüller 2682400000 IE-SW-EL08-8GTPOE Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















