• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2683900000 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Equipment: With tools
Product type

Foam padding

Content

1 pc(s)

Dim

(L x W) 447 mm x 200 mm

Weight

970.4 g

Width

200 mm

Length

447 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241274 Weidmüller 2683900000 1 pc(s)