• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2694090000 PG terminal 25 mm Push-in connector, Jack connector Configuration: Terre Green-yellow 5 pc(s) Piec

Image similar
Packaging type
Piece
Product type
PG terminal
Connection
Push-in connector
Jack connector
Cross section (flexible) (max.)
120 mm²
Cross section (inflexible) (max.)
120 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

PG terminal

Features

+ push-in spring bracket

Connection

Push-in connector

Jack connector

Configuration

Terre

Cross section (flexible) (min.)

25 mm²

Cross section (flexible) (max.)

120 mm²

Cross section (inflexible) (min.)

25 mm²

Cross section (inflexible) (max.)

120 mm²

Clamp width

25 mm

No. of rows

1

Pins per row

2

Factory colour

Green-yellow

Nominal voltage

1000 V

Manufacturer part #

2694090000

Content

5 pc(s)

Type

A2C 95/120 PE

Dim

(L x W x H) 90 x 25 x 101.5 mm

Width

25 mm

Height

101.5 mm

Length

90 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537533 Weidmüller 2694090000 PG terminal 25 mm Push-in connector, Jack connector Configuration: Terre Green-yellow 5 pc(s) Piec