• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2694250000 10 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Manufacturer part #
2694250000
Content
10 pc(s)
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross-connection (terminals), plug number: 2, pitch in mm: 25.00, insulated: Yes, 192 A, orange

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Manufacturer part #

2694250000

Content

10 pc(s)

RoHS-compliant

Yes

Type

ZQV 95/120N/2

Pluggable

Orange

Transverse connector

TRUE

25 mm

2

TRUE

192 A

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852694 Weidmüller 2694250000 10 pc(s)

Description

Cross-connector for through terminal blocks for potential distribution or for the transmission of signals

This text is machine translated.