• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2704380000 Serial terminal 5.1 mm Push-in connector Beige 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial terminal
Connection
Push-in connector
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Serial terminal

Features

+ 1 diode

Connection

Push-in connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Clamp width

5.1 mm

No. of rows

2

Pins per row

2

Factory colour

Beige

Nominal current

1 A

Nominal current - rounded value

1 A

Nominal voltage

500 V

Manufacturer part #

2704380000

Content

50 pc(s)

Type

A2T 2.5 EM1 D/2

Dim

(L x W x H) 90 x 5.1 x 90 mm

Width

5.1 mm

Height

90 mm

Length

90 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537552 Weidmüller 2704380000 Serial terminal 5.1 mm Push-in connector Beige 50 pc(s) Piece