• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2710400000 50 pc(s)

Image similar
Type
Blank
Dim
(L x W x H) 25.2 x 15.9 x 4.2 mm
Connection
Clamp
Manufacturer part #
2710400000
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 25.2 x 15.9 x 4.2 mm

Connection

Clamp

Manufacturer part #

2710400000

Content

50 pc(s)

Material

Wemid

Width

15.9 mm

Height

4.2 mm

Length

25.2 mm

RoHS-compliant

Yes

Type

LL TTB 6/2 CM YL

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538861 Weidmüller 2710400000 50 pc(s)