• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2710500000 48 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Dim
(L x W x H) 51.3 x 6.3 x 9.4 mm
Connection
Socket
Manufacturer part #
2710500000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 51.3 x 6.3 x 9.4 mm

Connection

Socket

Manufacturer part #

2710500000

Content

48 pc(s)

Material

Wemid

Width

6.3 mm

Height

9.4 mm

Length

51.3 mm

RoHS-compliant

Yes

Type

TS TTB 6 YL

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539702 Weidmüller 2710500000 48 pc(s)