• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2712130000 White 800 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
White
Imprint
Ohne Aufdruck
Dim
(W x H) 5 mm x 10 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

White

Imprint

Ohne Aufdruck

Type

Blank

Dim

(W x H) 5 mm x 10 mm

Connector colour

White

Manufacturer part #

2712130000

Content

800 pc(s)

Material

ABS-PC

TPU

Width

5 mm

Height

10 mm

RoHS-compliant

Yes

Type

WS 10/5 MM WS

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542435 Weidmüller 2712130000 White 800 pc(s)