• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2719030000 2719030000 Cable markers Fitting type: Cable tie Writing area: 12 x 3.8 mm White No. of markers: 1

Image similar
Product type
Cable markers
Fitting type
Cable tie
Writing area length
12 mm
Writing area width
3.8 mm
Type
2719030000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

2719030000

Product type

Cable markers

Fitting type

Cable tie

Writing area length

12 mm

Writing area width

3.8 mm

Writing area

12 x 3.8 mm

Material

ABS-PC

TPU

Features

Halogen-free

Min. temperature

-50 °C

Max. temperature

+90 °C

Suitable for outside Ø (min.)

1.2 mm

Suitable for outside Ø (max.)

1.8 mm

Factory colour

White

No. of markers

1400

Dim

(L x W) 12 mm x 3.8 mm

Type

With text field

Halogen-free

Yes

Content

1400 pc(s)

Width

3.8 mm

Length

12 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542236 Weidmüller 2719030000 2719030000 Cable markers Fitting type: Cable tie Writing area: 12 x 3.8 mm White No. of markers: 1

What kind of Cable Labelling Kits are you looking for?