• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2725290000 Distribution block Screws Red 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distribution block
Connection
Screws
Cross section (inflexible) (max.)
25 mm²
Nominal current - rounded value
164 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Distribution block

Features

built-in jumper

Connection

Screws

Cross section (inflexible) (max.)

25 mm²

No. of rows

1

Pins per row

2

Number of pins

12

Factory colour

Red

Nominal current

164 A

Nominal current - rounded value

164 A

Manufacturer part #

2725290000

Content

1 pc(s)

Type

WPD 204 2X25/4X16+6X10 2XRD

Dim

(L x W) 68 mm x 63 mm

Width

63 mm

Length

68 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540027 Weidmüller 2725290000 Distribution block Screws Red 1 pc(s) Piece