• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2725360000 Distribution block 31.5 mm Screws Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distribution block
Connection
Screws
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (max.)
25 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Distribution block

Features

built-in jumper

Connection

Screws

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (min.)

25 mm²

Cross section (inflexible) (max.)

25 mm²

Clamp width

31.5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Black

Nominal current

164 A

Nominal current - rounded value

164 A

Manufacturer part #

2725360000

Content

1 pc(s)

Type

WPD 104 1X25+1X16/2X16+3X10 BK

Dim

(L x W x H) 68 x 31.5 x 68 mm

Width

31.5 mm

Height

68 mm

Length

68 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Black

Insulation material

Thermoplastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540007 Weidmüller 2725360000 Distribution block 31.5 mm Screws Black 1 pc(s) Piece