• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2725450000 Distribution block 51 mm Screws Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distribution block
Connection
Screws
Cross section (flexible) (max.)
70 mm²
Cross section (inflexible) (max.)
95 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • WPD 107 1X95/2X35+8X25 BK

Technical specifications

Packaging type

Piece

Product type

Distribution block

Features

built-in jumper

Connection

Screws

Cross section (flexible) (max.)

70 mm²

Cross section (inflexible) (max.)

95 mm²

Clamp width

51 mm

No. of rows

1

Pins per row

2

Factory colour

Black

Nominal current

270 A

Nominal current - rounded value

270 A

Manufacturer part #

2725450000

Content

1 pc(s)

Type

WPD 107 1X95/2X35+8X25 BK

Dim

(L x W x H) 73 x 51 x 73 mm

Width

51 mm

Height

73 mm

Length

73 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Black

Insulation material

Thermoplastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540013 Weidmüller 2725450000 Distribution block 51 mm Screws Black 1 pc(s) Piece