
Image similar
Piece
Socket
Pin connector
1.27 mm
1
50
50
Cu-alloy, nickel undercoated and gold plated
75 pc(s)
Cut & Clip connector
FFP D1/50H S1 B TY
(L x W x H) 5.6 x 39.53 x 14.05 mm
Plastic
2747580000
Black
LCP
Ni/Au
1
39.53 mm
14.05 mm
5.6 mm
Yes
Perpendicular (to the PCB)
+125 °C
-55 °C
not relevant
User & Safety Instructions 2540559 Weidmüller 2747580000 Pin connector Contact spacing: 1.27 mm Total number of pins: 50 No. of rows: 1 75 pc(s) Piece