• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2748610000 Plug inset 1 Crimp 1 pc(s)

Image similar
Product type
Plug inset
Connection
Crimp
Total no. of pins
1
Core cross section (max.)
4 mm²
Number of pins
1
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Plug inset

Connection

Crimp

Total no. of pins

1

Core cross section (max.)

4 mm²

Number of pins

1

Core cross section (min.)

0.5 mm²

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538256 Weidmüller 2748610000 Plug inset 1 Crimp 1 pc(s)