• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2748620000 Socket inset 1 Crimp 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Socket inset
Connection
Crimp
Total no. of pins
1
Core cross section (max.)
2.5 mm²
Number of pins
1
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket inset

Connection

Crimp

Total no. of pins

1

Core cross section (max.)

2.5 mm²

Number of pins

1

Core cross section (min.)

0.14 mm²

Content

1 pc(s)

UKCA

yes