• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2753950000 Continuity Snap-in Blue 100 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Snap-in
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

+ snap-in locking mechanism

Connection

Snap-in

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Factory colour

Blue

Manufacturer part #

2753950000

Content

100 pc(s)

Type

S3C 2.5 BL

RoHS-compliant

Yes

Connector colour

Blue

DIN rail (top hat rail) 35 mm

Blue

800 V

71.5 m

-60-130 °C

V0

5.1 mm

38 mm

TRUE

1

3

FALSE

0.5-2.5 mm²

0.5-2.5 mm²

0.5-2.5 mm²

0.5-2.5 mm²

Thermoplastic

24 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2851841 Weidmüller 2753950000 Continuity Snap-in Blue 100 pc(s) Piece

Description

A terminal block for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.

This text is machine translated.