• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2817000000 Fuse terminal Push-in connector, Jack connector Black 50 pc(s)

Image similar
Product type
Fuse terminal
Connection
Push-in connector
Jack connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
4 mm²
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse terminal

Features

+ push-in spring bracket

Connection

Push-in connector

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Black

Manufacturer part #

2817000000

Content

50 pc(s)

Type

A2T 4 FS-FT 100-250V BK

RoHS-compliant

Yes

Connector colour

Black

DIN rail (top hat rail) 35 mm

Black

250 V

126.5 m

-55-130 °C

V0

6.1 mm

83.5 mm

TRUE

Push-in clamp connection

G-fuse 5x20 mm

Swivelling

LED

250-250 V

2

AC/DC

0.5-4 mm²

0.5-6 mm²

0.5-6 mm²

0.5-6 mm²

Thermoplastic

6.3 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852356 Weidmüller 2817000000 Fuse terminal Push-in connector, Jack connector Black 50 pc(s)

Description

A terminal block for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity. With removable carrier for fuse insert.

This text is machine translated.