• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2817990000 Continuity Push-in connector, Jack connector Dark beige 50 pc(s)

Image similar
Product type
Continuity
Connection
Push-in connector
Jack connector
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Continuity

Features

+ push-in spring bracket

Connection

Push-in connector

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Factory colour

Dark beige

Manufacturer part #

2817990000

Content

50 pc(s)

Type

A3T 1.5 FT-FT-PE

RoHS-compliant

Yes

Connector colour

Dark beige

DIN rail (top hat rail) 35 mm

Beige

500 V

106.5 m

-60-130 °C

V0

3.5 mm

53 mm

TRUE

Plug-in connection

3

2

FALSE

0.5-1.5 mm²

0.5-1.5 mm²

0.5-1.5 mm²

0.5-1.5 mm²

Thermoplastic

15 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2851894 Weidmüller 2817990000 Continuity Push-in connector, Jack connector Dark beige 50 pc(s)

Description

Series terminal with several levels for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity. Space-saving design.

This text is machine translated.