
Image similar
Continuity
+ push-in spring bracket
Push-in connector
Jack connector
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Dark beige
2847460000
50 pc(s)
AL4C 2.5
Yes
Dark beige
DIN rail (top hat rail) 35 mm
Beige
800 V
79.5 m
-60-130 °C
V0
5.1 mm
48 mm
TRUE
Plug-in connection
1
4
FALSE
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
Thermoplastic
24 A
not relevant
User & Safety Instructions 2852629 Weidmüller 2847460000 Continuity Push-in connector, Jack connector Dark beige 50 pc(s)