• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2847470000 Continuity Push-in connector, Jack connector Blue 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Push-in connector
Jack connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transit terminal series USH IN, 2.5 mm², 800 V, 24 A, number of connections: 4

  • AL4C 2.5 BL

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

+ push-in spring bracket

Connection

Push-in connector

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Blue

Manufacturer part #

2847470000

Content

50 pc(s)

Type

AL4C 2.5 BL

RoHS-compliant

Yes

Connector colour

Blue

Insulation material

Steel

DIN rail (top hat rail) 35 mm

Blue

800 V

79.5 m

-60-130 °C

V0

5.1 mm

48 mm

TRUE

Plug-in connection

1

4

FALSE

0.5-2.5 mm²

0.5-2.5 mm²

0.5-2.5 mm²

0.5-2.5 mm²

Thermoplastic

24 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852630 Weidmüller 2847470000 Continuity Push-in connector, Jack connector Blue 50 pc(s) Piece

Description

A terminal block for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.

This text is machine translated.