• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2847800000 Multiport terminal Jack connector Beige 50 pc(s) Piece

Packaging type
Piece
Product type
Multiport terminal
Connection
Jack connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Multiport terminal

Features

low type

Connection

Jack connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

6 mm²

No. of rows

2

Pins per row

2

Factory colour

Beige

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

1000 V

Manufacturer part #

2847800000

Content

50 pc(s)

Type

AL2T 4 FT-PE

Dim

(L x W) 59.5 mm x 6.1 mm

Width

6.1 mm

Length

59.5 mm

Flammability rating

V0

Connector colour

Beige

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750481 Weidmüller 2847800000 Multiport terminal Jack connector Beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3750481 Weidmüller 2847800000 Multiport terminal Jack connector Beige 50 pc(s) Piece

Description

Series terminal with several levels for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity. Space-saving design.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.