
Image similar
N terminal
with screw connection
Screws
0.5 mm²
6 mm²
0.5 mm²
10 mm²
Dark beige
2863880000
50 pc(s)
WTL 6 STB
Yes
Dark beige
DIN rail (top hat rail) 35 mm
Beige
500 V
69 m
-60-130 °C
V0
7.9 mm
46.5 mm
TRUE
Screw connection
Sliding
None
TRUE
1
2
FALSE
0.5-10 mm²
0.5-6 mm²
0.5-6 mm²
0.5-10 mm²
Thermoplastic
41 A
not relevant
User & Safety Instructions 2852274 Weidmüller 2863880000 N terminal Screws Dark beige 50 pc(s)
The necessary accessories are required to use the article as described.